
Surface mount general purpose fixed inductor with 5.1 µH inductance and 15% tolerance. Features a ferrite core, 12.79A rated current, and 11.2A saturation current. Operates within a -40°C to 125°C temperature range, with a low DC resistance of 5.7 mΩ. Unshielded design, supplied on tape and reel.
Eaton HC1-5R1-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.79A |
| DC Resistance (DCR) | 5.7mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 5.1uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 12.79A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 12.79A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12.79A |
| RoHS Compliant | Yes |
| Saturation Current | 11.2A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.048oz |
| Width | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-5R1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
