Surface mount power wirewound inductor with 300nH inductance and 15% tolerance, designed for 300kHz operation. Features a ferrite core, 51.42A current rating, and 0.36mR DC resistance. Operates within a -40°C to 125°C temperature range, with a maximum DC current of 31.8A. Packaged in tape and reel, this unshielded component is lead-free and RoHS compliant.
Eaton HC1-R30-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 51.42A |
| DC Resistance (DCR) | 0.36mR |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 300nH |
| Lead Free | Lead Free |
| Length | 0.512inch |
| Max DC Current | 31.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 31.8A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.224oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-R30-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.