
Surface mount fixed inductor featuring 870nH inductance with a 15% tolerance, designed for power applications. This wirewound ferrite core component offers a maximum DC current rating of 28.01A and a saturation current of 21A. It operates within a temperature range of -40°C to 125°C and has a low DC resistance of 1.23mR at a test frequency of 300kHz. Packaged on tape and reel for automated assembly.
Eaton HC1-R87-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 28.01A |
| DC Resistance (DCR) | 1.23mR |
| Depth | 13mm |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Inductance | 870nH |
| Lead Free | Lead Free |
| Length | 13mm |
| Max DC Current | 28.01A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Saturation Current | 21A |
| Series | HC1 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC1-R87-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
