Surface mount fixed inductor featuring metal foil technology. Offers 1µH inductance with a 20% tolerance, tested at 300kHz. Designed for high current applications with a 33A current rating and 42.5A saturation current. Boasts a low 1.3mΩ DC resistance (DCR) and operates within a -40°C to 85°C temperature range. Packaged in tape and reel for automated assembly.
Eaton HC2-1R0TR-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 33A |
| DC Resistance (DCR) | 1.3mR |
| Depth | 19mm |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max DC Current | 24.3A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 110 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 42.5A |
| Series | HC2 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC2-1R0TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.