
Surface mount power inductor featuring metal foil technology with an inductance of 2.2µH and a tolerance of 20%. This unshielded component offers a rated current of 24.3A, a saturation current of 31.9A, and a low DC resistance of 2.3mΩ at a test frequency of 300kHz. Operating within a temperature range of -40°C to 85°C, it is supplied in bulk packaging.
Eaton HC2-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 24.3A |
| DC Resistance (DCR) | 2.3mR |
| Depth | 19mm |
| Height | 0.5inch |
| Height - Seated (Max) | 0.5inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.755inch |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Rated Current-Max | 24.3A |
| Saturation Current | 31.9A |
| Series | HC2 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC2-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.