
Surface mount power inductor featuring metal foil technology, offering 4.7µH inductance with a 20% tolerance. Rated for 17A RMS and 21.25A saturation current, it operates efficiently at 300kHz with a low 4.6mΩ DC resistance. Designed for surface mounting, this unshielded inductor is RoHS compliant and suitable for operation between -40°C and 85°C.
Eaton HC2-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.6mR |
| Depth | 19mm |
| Height | 12.7m |
| Height - Seated (Max) | 0.5inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER INDUCTOR |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max DC Current | 21.25A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 17A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17A |
| RoHS Compliant | Yes |
| Saturation Current | 21.25A |
| Series | HC2 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.496oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC2-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
