
Surface mount power inductor featuring metal foil technology, offering 6µH inductance with a 20% tolerance. Designed for high current applications, it handles up to 17A rated current and 16.5A saturation current, with a low 4.6mΩ DC resistance. Operating across a temperature range of -40°C to 85°C, this unshielded component is suitable for surface mounting and is supplied in bulk packaging.
Eaton HC2-6R0-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.6mR |
| Depth | 19mm |
| Height | 12.7mm |
| Height - Seated (Max) | 0.5inch |
| Inductance | 6uH |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max DC Current | 17A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rated Current-Max | 17A |
| Saturation Current | 16.5A |
| Series | HC2 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.48oz |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC2-6R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.