Eaton HC2-6R0TR-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 17A |
| DC Resistance (DCR) | 4.6mR |
| Depth | 19mm |
| Height | 0.5inch |
| Height - Seated (Max) | 0.5inch |
| Inductance | 6uH |
| Lead Free | Lead Free |
| Length | 0.755inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 110 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 16.5A |
| Series | HC2 |
| Shielding | Unshielded |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.748inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HC2-6R0TR-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.