Eaton HC2-R68TR technical specifications.
| Type | Power |
| Technology | Metal Foil |
| Inductance | 0.63u(OCL)/0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 52.9(Typ)A |
| Maximum Saturation Current | 50(Typ)A |
| Max DC Resistance | 0.0006Ohm |
| Product Length | 19.2mm |
| Height | 12.7mm |
| Product Depth | 19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton HC2-R68TR to view detailed technical specifications.
No datasheet is available for this part.