Eaton HC2LP-1R0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 19.2 |
| Tolerance | 20 |
| Package Width | 19.2 |
| Package Height | 11.18 |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.0013 |
| Rated Current-Max | 33 |
| Series | HC2LP |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton HC2LP-1R0 to view detailed technical specifications.
No datasheet is available for this part.