Surface mount power wirewound inductor featuring 470nH inductance with a 20% tolerance, designed for operation up to 300kHz. This unshielded component offers a high current rating of 52.9A and a saturation current of 63.75A, with a low DC resistance of 0.6mR. Constructed with a ferrite core, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton HC2LP-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 52.9A |
| DC Resistance (DCR) | 0.6mR |
| Depth | 19.2mm |
| Height | 11.18mm |
| Height - Seated (Max) | 0.44inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Max DC Current | 63.75A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 130 |
| Packaging | Tape and Reel |
| Rated Current-Max | 52.9A |
| Saturation Current | 63.75A |
| Series | HC2LP |
| Series Resistance | 0.6mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 0.608oz |
| Width | 0.755inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton HC2LP-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.