
Surface mount power inductor featuring metal foil technology, offering 500nH inductance with a 20% tolerance at 300kHz. This ferrite core component boasts a high current rating of 78A and a low DC resistance of 0.42mR. Designed for surface mounting, it operates within a temperature range of -40°C to 85°C and is provided in bulk packaging.
Eaton HC3-R50-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 78A |
| DC Resistance (DCR) | 0.42mR |
| Depth | 25.3mm |
| Height | 18mm |
| Height - Seated (Max) | 0.709inch |
| Inductance | 500nH |
| Lead Free | Lead Free |
| Length | 30mm |
| Max DC Current | 120A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 24 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Saturation Current | 120A |
| Series | HC3 |
| Shielding | Unshielded |
| Technology | METAL FOIL |
| Termination | SMD/SMT |
| Test Frequency | 300kHz |
| Tolerance | 20% |
| Weight | 1.536oz |
| Width | 0.996inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC3-R50-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
