Eaton HC5-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 3A |
| DC Resistance (DCR) | 5.6mR |
| Height | 0.208inch |
| Height - Seated (Max) | 0.208inch |
| Inductance | 8.2uH |
| Length | 0.492inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 4A |
| Series | HC5 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC5-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.