
Surface mount wirewound power inductor featuring 1uH inductance with a 20% tolerance, tested at 100kHz. Offers a rated current of 20.3A and a maximum DC current of 37.1A, with a low DC resistance of 2.1mR. Operates across a wide temperature range from -40°C to 155°C, housed in a nonstandard package with ferrite core material. This RoHS compliant component is supplied on tape and reel.
Eaton HC7-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 20.3A |
| DC Resistance (DCR) | 2.1mR |
| Depth | 13mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 37.1A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20.3A |
| RoHS Compliant | Yes |
| Saturation Current | 37.1A |
| Series | HC7 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.048oz |
| Width | 0.511inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC7-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
