
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers 200nH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 86.5A and a continuous current of 35.8A, with a low DC resistance of 0.67mR. Operates across a wide temperature range from -40°C to 155°C. Packaged in tape and reel for automated assembly.
Eaton HC7-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 35.8A |
| DC Resistance (DCR) | 0.67mR |
| Depth | 13mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 0.561inch |
| Max DC Current | 86.5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 610 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 86.5A |
| Series | HC7 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.192oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC7-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
