
Surface mount fixed inductor featuring a ferrite core and wirewound construction. Offers inductance values of 0.534µH or 0.47µH with a 20% tolerance at 100kHz. Rated for a continuous current of 23.4A and a saturation current of 51.9A, with a low DC resistance of 1.6mΩ. Operates across a wide temperature range from -40°C to 155°C and is supplied in tape and reel packaging.
Eaton HC7-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 23.4A |
| DC Resistance (DCR) | 1.6mR |
| Depth | 13mm |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 51.9A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 610 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 51.9A |
| Series | HC7 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.192oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC7-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
