
Surface mount fixed inductor featuring 22µH inductance with a 20% tolerance, designed for power applications. This wirewound ferrite core component offers a rated current of 3.4A and a saturation current of 6.2A, with a DC resistance of 99.5mΩ. Operating across a temperature range of -40°C to 155°C, it is packaged in tape and reel for automated assembly.
Eaton HC8-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 99.5mR |
| Depth | 10.4mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 6.2A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 3.4A |
| RoHS Compliant | Yes |
| Saturation Current | 6.2A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
