Eaton HC8-R75-R technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 3.4mR |
| Depth | 10.4mm |
| Height | 4mm |
| Inductance | 750nH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 32.7A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 18.8A |
| Series | HC8 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8-R75-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
