Surface mount fixed inductor with 10µH inductance and 20% tolerance, designed for power applications. Features a 4.3A current rating and 3.8A saturation current, with a low DC resistance of 62.9mΩ. Operates within a -40°C to 155°C temperature range, utilizing a ferrite core. Packaged in tape and reel for automated assembly.
Eaton HC8LP-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.3A |
| DC Resistance (DCR) | 62.9mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 3.8A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Resistance | 0.0629R |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.