Surface mount wirewound power inductor with 15µH inductance and 20% tolerance. Features a 3.4A current rating, 5.5A saturation current, and 99.4mΩ DC resistance. Operates from -40°C to 155°C, with a ferrite core and unshielded construction. Packaged in tape and reel for automated assembly.
Eaton HC8LP-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 99.4mR |
| Depth | 10.4mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.