Eaton HC8LP-1R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12.4A |
| DC Resistance (DCR) | 7.5mR |
| Height | 0.129inch |
| Height - Seated (Max) | 0.137inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 18.7A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Saturation Current | 18.7A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-1R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.