
Surface mount wirewound power inductor with 2.6µH inductance and 20% tolerance, rated for 8.3A DC current. Features a ferrite core, 17.1mΩ DC resistance, and a test frequency of 100kHz. Operates within a temperature range of -40°C to 155°C. Packaged in tape and reel for automated assembly.
Eaton HC8LP-2R6-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.3A |
| DC Resistance (DCR) | 17.1mR |
| Depth | 10.4mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 2.6uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 13.1A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Saturation Current | 13.1A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-2R6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.