Surface mount wirewound fixed inductor with 3.5uH inductance and 20% tolerance, rated for 6.9A current at 100kHz. Features a ferrite core, 24.5mΩ DC resistance, and a maximum operating temperature of 155°C. Operates within a -40°C to 155°C temperature range and is supplied in tape and reel packaging.
Eaton HC8LP-3R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 6.9A |
| DC Resistance (DCR) | 24.5mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 3.5uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 11.4A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-3R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.