
Surface mount power wirewound inductor featuring 5.6µH inductance with a 20% tolerance, tested at 100kHz. Offers a 5.5A current rating and a low 38.9mΩ DC resistance. Designed with a ferrite core for efficient operation, it supports a maximum DC current of 9A and operates within a -40°C to 155°C temperature range. Packaged in tape and reel for automated assembly.
Eaton HC8LP-5R6-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 38.9mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 9A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 9A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-5R6-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.