Surface mount power wirewound inductor featuring 6.9µH inductance with a 20% tolerance, tested at 100kHz. Offers a 5.2A current rating and a maximum DC current of 8.1A, with a low DC resistance of 42.8mΩ. Constructed with a ferrite core, this unshielded component operates within a -40°C to 155°C temperature range and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Eaton HC8LP-6R9-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 5.2A |
| DC Resistance (DCR) | 42.8mR |
| Depth | 10.4mm |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 6.9uH |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max DC Current | 8.1A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Resistance | 0.0428R |
| RoHS Compliant | Yes |
| Saturation Current | 8.1A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 0.409inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-6R9-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.