Surface mount power wirewound inductor featuring 8.2µH inductance with a 20% tolerance, tested at 100kHz. Offers a 4.5A current rating and 7.4A saturation current, with a low 58mΩ DC resistance. Operates across a wide temperature range from -40°C to 155°C, housed in a nonstandard package with ferrite core material. This unshielded component is supplied on tape and reel, is lead-free, and RoHS compliant.
Eaton HC8LP-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 4.5A |
| DC Resistance (DCR) | 58mR |
| Height | 3.5mm |
| Height - Seated (Max) | 0.137inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 0.429inch |
| Max DC Current | 7.4A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 7.4A |
| Series | HC8LP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.096oz |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC8LP-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.