
General purpose surface mount inductor featuring a ferrite core and 33µH inductance with a 15% tolerance. Rated for a maximum DC current of 7A and RMS current of 4.42A, with a DC resistance of 48.8mΩ. Operates across a temperature range of -40°C to 155°C and is RoHS compliant. Dimensions are 13.1mm depth, 7.5mm height, and 13.08mm (0.515 inch) width.
Eaton HC9-330-R technical specifications.
| Core Material | Ferrite |
| Current Rating | 4.42A |
| DC Resistance (DCR) | 48.8mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Inductance | 33uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 0.555inch |
| Max DC Current | 7A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4.42A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4.42A |
| RoHS Compliant | Yes |
| Saturation Current | 7A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
