
Surface mount general purpose fixed inductor featuring 47µH inductance with a 15% tolerance. This unshielded, powdered iron-core component offers a 3.65A current rating and a saturation current of 5.7A. Operating across a temperature range of -40°C to 155°C, it has a DC resistance of 72.3mΩ. The inductor is RoHS compliant and packaged for tape and reel.
Eaton HC9-470-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 3.65A |
| DC Resistance (DCR) | 72.3mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Inductance | 47uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 3.65A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 3.65A |
| RoHS Compliant | Yes |
| Saturation Current | 5.7A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.24oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-470-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
