
Surface mount fixed inductor featuring a 4.3µH inductance with a 15% tolerance, designed for power applications. This wirewound ferrite core component offers a 13A RMS current rating and a 19.1A saturation current. With a low DC resistance of 5.9mΩ and a test frequency of 100kHz, it operates within a temperature range of -40°C to 155°C. Packaged on tape and reel for automated assembly.
Eaton HC9-4R3-R technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 13A |
| DC Resistance (DCR) | 5.9mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Inductance | 4.3uH |
| Inductance Tolerance | 15% |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 19.1A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 13A |
| RoHS Compliant | Yes |
| Saturation Current | 19.1A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.256oz |
| Width | 0.515inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-4R3-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
