
Surface mount fixed inductor featuring 200nH inductance with a 15% tolerance, designed for power applications. This wirewound component offers a high current rating of 46.7A and a low DC resistance of 0.5mR. Operating within a temperature range of -40°C to 155°C, it utilizes a ferrite core and is supplied in tape and reel packaging.
Eaton HC9-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 46.7A |
| DC Resistance (DCR) | 0.5mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 200nH |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max DC Current | 46.7A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 95A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.24oz |
| Width | 0.516inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton HC9-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
