Surface mount fixed inductor featuring a ferrite core. Offers inductance of 470nH with a 15% tolerance at 100kHz. Rated for a continuous current of 33.7A and a saturation current of 57A, with a low DC resistance of 0.88mR. Operates across a temperature range of -40°C to 155°C. Packaged in tape and reel for automated assembly.
Eaton HC9-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 33.7A |
| DC Resistance (DCR) | 0.88mR |
| Depth | 13.1mm |
| Height | 7.5mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max DC Current | 57A |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 57A |
| Series | HC9 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 15% |
| Weight | 0.24oz |
| Width | 0.516inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HC9-R47-R to view detailed technical specifications.
No datasheet is available for this part.