Eaton HCF1007-100-R technical specifications.
| Product Length (mm) | 10.3 |
| Product Depth (mm) | 8.1 |
| Product Height (mm) | 6.65 |
| Number of Terminals | 3 |
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 10u(OCL)/7.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 9.4A |
| Maximum Saturation Current | 5.3A |
| Max DC Resistance | 0.00865(Typ)Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 81118 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaton HCF1007-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.