
Surface mount fixed inductor featuring 1.2µH inductance with a 20% tolerance, tested at 100kHz. This wirewound component utilizes a ferrite core and offers a high current rating of 22A, with a maximum DC current of 20A and saturation current also at 20A. It boasts a low DC resistance of 1.9mΩ and operates within a temperature range of -40°C to 125°C. The unshielded, lead-free, RoHS compliant inductor is supplied in tape and reel packaging.
Eaton HCF1305-1R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 22A |
| DC Resistance (DCR) | 1.9mR |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 0.492inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 20A |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-1R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.