
Surface mount wirewound power inductor with 1.8µH inductance and 20% tolerance, designed for high current applications up to 16.3A. Features a ferrite core, 3.1mΩ DC resistance, and a test frequency of 100kHz. Operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton HCF1305-1R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 16.3A |
| DC Resistance (DCR) | 3.1mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 18A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 18A |
| Self Resonant Frequency | 1MHz |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-1R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.