
Surface mount power inductor featuring 4µH inductance with a 20% tolerance, tested at 100kHz. This wirewound ferrite core component offers a 10.9A DC current rating and a saturation current of 12A. It exhibits a low DC resistance of 7.2mΩ and operates within a temperature range of -40°C to 125°C. The unshielded design is provided on tape and reel packaging.
Eaton HCF1305-4R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 10.9A |
| DC Current | 10.9A |
| DC Resistance (DCR) | 7.2mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 4uH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 10.9A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 12A |
| Self Resonant Frequency | 1MHz |
| Series | HCF1305 |
| Shielding | Unshielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-4R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.