Surface mount power wirewound inductor with 470nH inductance and 20% tolerance, rated for 32A DC current. Features a ferrite core, 1mΩ DC resistance, and a maximum operating temperature of 125°C. Designed for surface mount applications with a 12.5mm x 12.5mm x 5mm footprint, packaged on tape and reel. Operates effectively at 100kHz with a saturation current of 36A.
Eaton HCF1305-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 32A |
| DC Current | 32A |
| DC Resistance (DCR) | 1mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 470nH |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max DC Current | 36A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Saturation Current | 36A |
| Series | HCF1305 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.144oz |
| Width | 0.492inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCF1305-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.