Eaton HCM0503-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 12A |
| DC Resistance (DCR) | 7.2mR |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Length | 0.203inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 11.5A |
| Series | HCM0503 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.201inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0503-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.