
Surface mount shielded wirewound power inductor with 470nH inductance and 20% tolerance, tested at 100kHz. Features a powdered iron core, 17.5A rated current, and 26A saturation current. Operates from -55°C to 125°C with a low 4.2mΩ DC resistance. Packaged in tape and reel for automated assembly.
Eaton HCM0703-R47-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 17.5A |
| DC Current | 17.5A |
| DC Resistance (DCR) | 4.2mR |
| Depth | 7mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 470nH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max DC Current | 26A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 17.5A |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 17.5A |
| RoHS Compliant | Yes |
| Saturation Current | 26A |
| Self Resonant Frequency | 5MHz |
| Series | HCM0703 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.26inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM0703-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.