Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance, tested at 100kHz. Features a 7A current rating, 13A saturation current, and 22.5mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel.
Eaton HCM1103-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7A |
| DC Resistance (DCR) | 22.5mR |
| Depth | 10.3mm |
| Height | 3mm |
| Height - Seated (Max) | 0.118inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 7A |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Series | HCM1103 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1103-4R7-R to view detailed technical specifications.
No datasheet is available for this part.