Eaton HCM1104-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 30mR |
| Depth | 10.3mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.437inch |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 7.5A |
| Saturation Current | 8.5A |
| Series | HCM1104 |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.