Surface mount shielded wirewound power inductor with 4.7µH inductance and 20% tolerance. Features a powdered iron core, 8.5A rated current, and 0.02Ω DCR. Operates from -55°C to 125°C, with a saturation current of 15A. Packaged in tape and reel for automated assembly.
Eaton HCM1104-4R7-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 8.5A |
| DC Current | 8.5A |
| DC Resistance (DCR) | 20mR |
| Depth | 10mm |
| Height | 0.157inch |
| Height - Seated (Max) | 0.157inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max DC Current | 8.5A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 8.5A |
| Saturation Current | 15A |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.