
Surface mount shielded wirewound power inductor with 200nH inductance and 20% tolerance, rated for 32A RMS and 45A saturation current. Features a powdered iron core, 0.72mΩ DC resistance, and a test frequency of 100kHz. Operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton HCM1104-R20-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 32A |
| DC Resistance (DCR) | 0.72mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 200nH |
| Inductance Tolerance | 20% |
| Length | 0.437inch |
| Max DC Current | 45A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 32A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 32A |
| RoHS Compliant | Yes |
| Saturation Current | 45A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-R20-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.