
Surface mount shielded wirewound power inductor with 360nH inductance and 20% tolerance, tested at 100kHz. Features a powdered iron core, 30A rated current, 42A saturation current, and a low 1.2mΩ DC resistance. Operates from -55°C to 125°C and is supplied in tape and reel packaging.
Eaton HCM1104-R36-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 30A |
| DC Resistance (DCR) | 1.2mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 360nH |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max DC Current | 42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Rated Current-Max | 30A |
| Saturation Current | 42A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-R36-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
