
Surface mount shielded wirewound power inductor with 450nH inductance and 20% tolerance, designed for 100kHz test frequency. Features a composite core material, 29A current rating, and a low DC resistance of 1.23mR. Operates across a wide temperature range from -55°C to 125°C, with a saturation current of 36A. Packaged in tape and reel for automated assembly.
Eaton HCM1104-R45-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 29A |
| DC Resistance (DCR) | 1.23mR |
| Depth | 10.3mm |
| Height | 4mm |
| Height - Seated (Max) | 0.157inch |
| Inductance | 450nH |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max DC Current | 36A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 36A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1104 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1104-R45-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.