
Surface mount shielded wirewound power inductor with 2.2µH inductance and 20% tolerance, tested at 100kHz. Features a 20A rated current, 32A saturation current, and a low 5.29mΩ DC resistance. Operates across a wide temperature range from -55°C to 125°C. Composite core material ensures efficient performance in a compact, shielded package.
Eaton HCM1305-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite, Composite |
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 5.29mR |
| Depth | 12.5mm |
| Height | 5mm |
| Height - Seated (Max) | 0.197inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 13.8mm |
| Max DC Current | 32A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 20A |
| RoHS Compliant | Yes |
| Saturation Current | 32A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
