Eaton HCM1305-R68-R technical specifications.
| Package/Case | 1305 |
| Core Material | Ferrite, Composite |
| Depth | 12.5mm |
| Height | 5mm |
| Inductance | 0.68uH |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max DC Current | 34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Tolerance | 20% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-R68-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.