Surface mount shielded wirewound power inductor with 820nH inductance and 20% tolerance, tested at 100kHz. Features a composite core material, 31A rated DC current, and a maximum DC current of 52A. Operates across a wide temperature range from -55°C to 125°C, with a low DC resistance of 0.00161 Ohm. Packaged in a 1305 case size, measuring 13.3mm x 12.2mm x 5mm, supplied on tape and reel.
Eaton HCM1305-R82-R technical specifications.
| Package/Case | 1305 |
| Core Material | Ferrite, Composite |
| DC Current | 31A |
| Depth | 12.5mm |
| Height | 5mm |
| Inductance | 820nH |
| Lead Free | Lead Free |
| Length | 13.3mm |
| Max DC Current | 52A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 31A |
| Self Resonant Frequency | 5MHz |
| Series | HCM1305 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton HCM1305-R82-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.