Surface mount, shielded, wirewound power inductor with 2.2µH nominal inductance and 20% tolerance. Features a DC resistance of 0.025Ω and a maximum rated current of 6.8A, tested at 0.1KHz. Operating temperature range spans from -55°C to 125°C, suitable for automotive applications.
Eaton HCMA0503-2R2-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.025 |
| Rated Current-Max | 6.8 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HCMA0503-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.