The Eaton HCMA0503-R47-R is a surface mount fixed inductor with a nominal inductance of 0.47uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and designed for power inductor applications. It has a maximum rated current of 12A and a DC resistance of 0.0072 ohms. The inductor is suitable for use at a test frequency of 0.1 MHz.
Eaton HCMA0503-R47-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0072 |
| Rated Current-Max | 12 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HCMA0503-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.