The HCMA0503-R75-R is a surface mount fixed inductor from Eaton with a nominal inductance of 0.75uH and a tolerance of 20%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is shielded and has a DC resistance of 0.0094 ohms. It is designed for power inductor applications and has a maximum rated current of 11.3A.
Eaton HCMA0503-R75-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.75 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0094 |
| Rated Current-Max | 11.3 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton HCMA0503-R75-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.